
Counter; Electromechanical; 115 VAC; Combination Mount; 6; 1.5 W; Wire Leaded
Redington Counters RV2-4416 technical specifications.
| Approvals | UL, CE |
| Display Type | Digital |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage (AC) | 115V |
| Mount | Wire |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters RV2-4416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
