
The RV8-4416 is a digital panel display from Redington Counters with a maximum operating temperature of 40°C and a minimum operating temperature of -5°C. It is approved for use in UL and CE environments and has a maximum supply voltage of 24V. The display is mounted on a panel and has a rectangular shape with a 600-case package.
Redington Counters RV8-4416 technical specifications.
| Approvals | UL, CE |
| Package/Case | 600 |
| Display Type | Digital |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage (DC) | 24V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters RV8-4416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
