
Redington Counters V2-4816 technical specifications.
| Approvals | UL, CSA, CE |
| Display Type | Digital |
| Height | 75.2mm |
| Length | 57.1mm |
| Mount | Base |
| Power Consumption | 3.5W |
| Weight | 99.2g |
| Width | 41.4mm |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters V2-4816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.