
Redring 51731101 technical specifications.
| Depth | 52mm |
| Height | 52mm |
| Max Output Power | 120W |
| Mount | Wall |
| Width | 658mm |
| RoHS | Not Compliant |
Download the complete datasheet for Redring 51731101 to view detailed technical specifications.
No datasheet is available for this part.