Datasheets
Part Explorer
Manufacturers
Tools/Calculators
Media Hub
Search
Extensions
Go Premium
Change Language
Home
Manufacturers directory
Infineon Technologies AG
1-Lamp, Electronic Ballast Lamp Driver for Electronic Ballast
1-Lamp, Electronic Ballast Lamp Driver for Electronic Ballast
Reference design by:
Infineon Technologies AG
Circuit is intended for helping the design of CFL ballasts, 120VAC input using the IR2520D Ballast Control HVIC
PDF Download
Latest version
Supplier Ref. Design
(External link)
Contact us
Reference designs
CYUSBS232, USB-UART LP Reference Design Kit
CY4605 EZ-USB HX2LP High-Speed Low-Power USB 2.0 Compliant 4-Port Hub Reference Design Kit
CY4606 EZ-USB HX2LP High-Speed Low-Power USB 2.0 Compliant 4-Port Hub Reference Design Kit
300W, 2-Channel, Class-D Audio Power Amplifier for AV Receiver
1-Lamp, 26W Dimming Lamp Driver for Fluorescent Lighting
250 to 1000W, 8-Channel, Class-D Audio Power Amplifier for Automotive
IRMD2336DJ, 3-Phase Gate Driver Reference Design Kit based on IRS2336DJ
CY4611B, EZ-USB FX2LP-to-ATA/ATAPI Reference Design Kit for CY7C68013A High speed USB Microcontroller
IRAC1155-300W, Reference Design Kit for IR1155 One Cycle Control PFC IC
IRADK31, Motion Motor Control Reference Design Kit Using IR310X Half Bridge Motor Driver for Appliance Applications
CY8CLEDAC02, A55 Highline 12 W Dimmable LED Driver Reference Design
CY4623 Mouse Reference Design Kit RDK based on Agilent ADNS-2620 Optical Sensor
1-Lamp, 32W Electronic Ballast Lamp Driver for Fluorescent Lamp Ballast
1-Lamp, 25W Dimming Lamp Driver for Fluorescent Lighting
CY4672 PRoC LP Reference Design Kit based on PRoC LP CYRF69213 for the Bridge
CY4672 PRoC LP Reference Design Kit based on a low-cost PRoC LP for the RDK Mouse
CY4672 PRoC LP Reference Design Kit based on an enCoRe II LV Controller for the RDK Keyboard
1-Lamp, 28W Dimming Lamp Driver for Fluorescent Lighting
IRADK10, Motor Drive Reference Design Kit based on IRAMS10UP60
AN-REF-35W ADAPTER, 35W, 19V Adapter Reference Board with ICE2QS03G, IPD60R600P6
PSoC Capacitive Sensing Multimedia Board Using CY8C21434 MCU
EZ-PD CCG2 USB Type-C to DisplayPort Cable Solution Reference Design
EZ-PD CCG2 USB Type-C to HDMI Adapter Solution Reference Design
IRDCiP2005A-B, 500kHz, 60A, Synchronous Buck Converter Using IR3623+iP2005A Reference Design
EZ-USB GX3 USB Type-A to Gigabit Ethernet Reference Design Kit
Reference design
Related parts
IR2520D
Lighting Drivers and Controller ICs