AN-2178 LM5118 Four Switch Conversion Application Note
Reference design by: Texas Instruments
AN-2178, Four Switch Conversion for the LM5118 Wide Voltage Range Buck-Boost Controller Evaluation Module. The LM5118-4-SWXEVM evaluation module (EVM) provides the design engineer with a fully synchronous 4 switch buck-boost converter to evaluate the LM5118 buck-boost controller IC. The EVM provides 12V output at up to 3A load current from a 6V to 60V input