Datasheets
Search
Part Explorer
Manufacturers
Tools/Calculators
Media Hub
Extensions
Go Premium
Home
Manufacturers directory
Silicon Labs
C8051F700DK, 8051 Development Kit for the C8051F701 Microcontroller
C8051F700DK, 8051 Development Kit for the C8051F701 Microcontroller
Reference design by:
Silicon Labs
C8051F700DK, 8051 Development Kit for the C8051F701 Microcontroller device pre-installed for evaluation and preliminary software development. Numerous input/output (I/O) connections are provided to facilitate prototyping using the target board
PDF Download
Latest version
Supplier Ref. Design
(External link)
Contact us
Reference design
Related parts
CP2103-GM
USB Interface ICs
CP2103-GMR
USB Interface ICs
C8051F701-GQ
Microcontrollers - MCUs
C8051F701-GQR
Microcontrollers - MCUs
Reference designs
SLBLDC-MTR-RD, Sensorless BLDC Motor Reference Design
C8051F850-BLDC-RD, Motor Control Reference Design based on C8051F850 8051 MCU
SI86ISOLIN-KIT, Si86xxIsoLin-UG ISOlinear Reference Design based on Si86xx Digital Isolator
TEMPCOMPRTC-RD, Temperature Compensated Real Time Clock (TC-RTC) Reference Design Kit
VOICE-RECORD-RD, Voice Recorder Reference Design Kit based on C8051F411 8051 MCU
USB-MSD-RD, USB MSD Reference Design Kit has been designed for use with a C8051F340DK Development Kit for C8051F340 Microcontroller
8051 MCU Development System for Industrial
UG233, EFM8 USB Type-C Reference Design Board based on EFM8BB3 MCU
BRD4251D, EFR32FG 2.4 GHz/169 MHz Dual Band 19.5 dBm Radio Board Reference Manual
BRD4167A, 2.4 GHz/868 MHz Dual Band 10 dBm Radio Board based on EFR32MG13 Wireless SoC
USB Transceiver for Industrial applications
4356-LEDK1W-434, Si4356 Standalone Receiver Development Kit
4356-LEDK1W-868, Si4356 Standalone Receiver Development Kit
4032-T-B1 B 470, EZRadio-PRO Development Kit using Si4032, 470 MHz Single antenna, design practices that allow for good RF performance
4330-T-B1 B 470, EZRadio-PRO Development Kit using Si4330, 470 MHz Single antenna, design practices that allow for good RF performance
C8051F326DK, MCU Development Kit for the C8051F326 8051 MCU
C8051F540DK, 8051 Development System for the C8051F547 MCU for Industrial applications
C8051F540DK, 8051 Development System for the C8051F543 MCU for Industrial applications
C8051F540DK, 8051 Development System for the C8051F542 MCU for Industrial applications
C8051F540DK, 8051 Development System for the C8051F541 MCU for Industrial applications
C8051F540DK, 8051 Development System for the C8051F540 MCU for Industrial applications
C8051F540DK, 8051 Development System for the C8051F545 MCU for Industrial applications
C8051F540DK, 8051 Development System for the C8051F544 MCU for Industrial applications
C8051F540DK, 8051 Development System for the C8051F546 MCU for Industrial applications
C8051F800DK, 8051 MCU Development Kit intended as a development platform for the C8051F330 Microcontroller