Part Explorer
Semiconductor
Passive
Electrical and Electronic Components
Optoelectronics, Lighting and Displays
Mechanical
Interconnect
Automation and Industrial Control
Materials and Chemicals
Computer and Office Products
Test and Measurement
Tools and Supplies
Manufacturers
Tools/Calculators
Media Hub
Go Premium
Powered by
Home
Manufacturers directory
Power Integrations
DER-226, 2.37W 2-Output Non-isolated Cooktop Controller Using LNK306PN
Click to enlarge
DER-226, 2.37W 2-Output Non-isolated Cooktop Controller Using LNK306PN
Reference design by:
Power Integrations
Bookmark
Download Reference Design
Online Reference Design
Other reference designs by
Power Integrations
DI-136, TOP250YN, 75W Output, High Efficiency, Single Stage Flyback Power Supply With PFC for LED Ballasts
DER-136, 75W Single Output, Power-factor Corrected LED Driver Using TOP250YN
DI-173, TNY279GN, 14W, LED Driver Power Supply With High Efficiency
DER-246, High Efficiency 12V, 30W Standby Power Supply Using TOPSwitch-JX TOP265EG
DER-186, 4.2W Non-Isolated LED Driver LNK605DG
DER-45, 1.8W non-isolated Power Supply using LNK304
RDR-159, 2.4W Charger Reference Design Using LNK603DG
DER-226, 2.37W 2-Output Non-isolated Cooktop Controller Using LNK306PN
DER-258, 5 mW No-load Input Power, 2.1W CV/CC Charger Using LinkZero-LP LNK574DG
DI-131, LNK306DN, LED Driver for Halogen Light Bulb Retrofit
DI-171, LNK306PN, Low Cost Dimmable LED Ballast Using the Valley Fill Current Shaping Circuit
RDR-242, 30W Power Supply Reference Design Using TOPSwitch-JX TOP266VG
RDR-142, 35W Power Supply Reference Design Using TOP258PN
DER-198, 7W (10W peak) 3 Output Supply Using LNK626PG
DI-206, LNK605DG, 3.67W LED Driver Reference Design
DER-59, 4.8W Buck-Boost Converter Reference Design Using LNK306P
DI-199, TOP256EN, 40W Standard Notebook Adapter
DI-88, DPA423GN, PoE Detection and Classification (Class 0-3) Interface Circuit
DI-31, DPA426RN, 5 V, 70W DC-DC Converter With Synchronous Rectification
DER-228, 15W Power Supply with <30mW No-load Input Power Using TinySwitch-III (TNY278P)
DI-124, LNK304PN, Ultra wide Input Range (57 580 VAC) Flyback Power Supply
DER-92, 0.5W Non-Isolated Buck-Boost Converter using the LNK302P
DI-74, LNK304PN, 1.25W Non-Isolated Constant Current LED Driver
DER-32, 22W 3 Output DC/DC Converter using DPA424R
DI-152, TNY280PN, 3W, Ultra-Wide Range Input Power Supply for Industrial Controls