Datasheets
Part Explorer
Manufacturers
Tools/Calculators
Media Hub
Search
Extensions
Go Premium
Change Language
Home
Manufacturers directory
Intel
Typical Application for EY1501DI-ADJ High performance 1A LDO
Typical Application for EY1501DI-ADJ High performance 1A LDO
Reference design by:
Intel
Typical Application for EY1501DI-ADJ High performance 1A LDO. The EY1501DI-ADJ is a low voltage, high current, single output LDO specified at 1A output current
PDF Download
Latest version
Supplier Ref. Design
(External link)
Contact us
Reference design
Related parts
EY1501DI-ADJ
Linear Regulators
Reference designs
EVB-EP5362QI, Evaluation Board for EP5362QI 600mA PowerSoC Synchronous Buck Regulator with Integrated Inductor
EVB-EP5352QI, Evaluation Board for EP5352QI 500mA PowerSoC Synchronous Buck Regulator with Integrated Inductor
EVB-EN2340QI, Evaluation Board for EN2340QI 4A PowerSoC Voltage Mode Synchronous PWM Buck
EVBEN5329QI, Evaluation Board for EN5329QI 2A Synchronous DC/DC Converter
EVB-EN5319QI, Evaluation Board for EN5319QI 1.5A Synchronous DC/DC Converter
DK-100G-5SGXEA7NES, Stratix V GX 100G Development Board provides a hardware platform
DK-DEV-5M570ZN, MAX V CPLD Development Board provides a hardware platform for developing and prototyping low-cost, low-power CPLD
DK-DEV-5SGXEA7N, Stratix V GX FPGA Development Board provides a hardware platform
DK-100G-5SGXEA7N, Stratix V GX 100G Development Board provides a hardware platform
DK-DEV-5SGSMD5N, DSP Development Kit, Stratix V Edition provides a hardware platform for developing and prototyping high-performance and high-bandwidth application designs
DK-DEV-4CGX150N, Cyclone IV GX FPGA Development Board provides a hardware platform for developing and prototyping low-power
DK-DEV-5CEA7N/P, Cyclone V E FPGA Development Board provides a hardware platform for developing and prototyping low-power
DK-DEV-5CEA7NES, Cyclone V E FPGA Development Board provides a hardware platform for developing and prototyping low-power
DK-DEV-5CEA7N, Cyclone V E FPGA Development Board provides a hardware platform for developing and prototyping low-power
DK-DEV-5CGTD9N, Starter Board used by customers and internal users to implement systems based on Cyclone V FPGAs
DK-START-4CGX15N, Cyclone IV GX Transceiver Starter Board provides a hardware platform for developing and prototyping low-power
EVB-EP5382QI, Evaluation Board for EP5382QI 800mA PowerSoC Synchronous Buck Regulator with Integrated Inductor
DK-START-3C25N, Cyclone III Starter Board, low-power Altera Cyclone III device
DK-DEV-4SGX230N, Stratix IV GX FPGA Development Board provides a hardware platform for developing and prototyping low-power
DK-DSP-3C120N, Cyclone III Development Board provides a hardware platform
DK-SI-4S100G2N, Stratix IV GT Transceiver signal integrity Development Board provides a hardware platform
DK-N2EVAL-3C25N, Cyclone III Starter Board provides a hardware platform
DK-MAXII-1270N, MAX II Development Board, included with the MAX II Development Kit
DK-DEV-3C120N, Cyclone III Development Board provides a hardware platform for developing and prototyping low-power
DK-DEV-5AGTD7N, Arria V GT FPGA Development Board provides a hardware platform for developing and prototyping low-power