Regal Beloit Genteq 27L1026 technical specifications.
| Capacitance | 8uF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 20.57mm |
| Reach SVHC Compliant | Unknown |
| Tolerance | 6% |
| Voltage Rating (AC) | 370V |
| DC Rated Voltage | 370V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 27L1026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.