
Regal Beloit Genteq 27L889 technical specifications.
| Capacitance | 45uF |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 6% |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 27L889 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
