Regal Beloit Genteq 40L3201 technical specifications.
| Capacitance | 2uF |
| Package/Case | Axial |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 9mR |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 40L3201 to view detailed technical specifications.
No datasheet is available for this part.