
Regal Beloit Genteq 40L3682 technical specifications.
| Capacitance | 680nF |
| Package/Case | Axial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 13mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 40L3682 to view detailed technical specifications.
No datasheet is available for this part.
