The 41L2200 is a 20uF axial capacitor from Regal Beloit Genteq. It features a polypropylene dielectric material and a 5% tolerance. The capacitor has a maximum operating temperature of 85°C and is available in the 41L series. It measures 28mm in diameter and 1.653 inches in length, with an axial termination.
Regal Beloit Genteq 41L2200 technical specifications.
| Capacitance | 20uF |
| Package/Case | Axial |
| Diameter | 28mm |
| Dielectric Material | Polypropylene |
| Length | 1.653inch |
| Max Operating Temperature | 85°C |
| Series | 41L Series |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating (AC) | 640mV |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 41L2200 to view detailed technical specifications.
No datasheet is available for this part.