
Regal Beloit Genteq 41L2300 technical specifications.
| Capacitance | 30uF |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 2.6mR |
| Max Operating Temperature | 85°C |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 41L2300 to view detailed technical specifications.
No datasheet is available for this part.