
Regal Beloit Genteq 41L2301 technical specifications.
| Capacitance | 3uF |
| Package/Case | Axial |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 2.9mR |
| Max Operating Temperature | 85°C |
| Series | 41L Series |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 41L2301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.