Regal Beloit Genteq 41L4150 technical specifications.
| Capacitance | 15uF |
| Package/Case | Axial |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 3.1mR |
| Max Operating Temperature | 85°C |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 41L4150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.