
Regal Beloit Genteq 41L6100 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Diameter | 34.5mm |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 3.5mR |
| Length | 2.17inch |
| Max Operating Temperature | 85°C |
| Series | 41L Series |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 41L6100 to view detailed technical specifications.
No datasheet is available for this part.
