Regal Beloit Genteq 41L6201 technical specifications.
| Capacitance | 2uF |
| Package/Case | Axial |
| Diameter | 18.5mm |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 4.1mR |
| Length | 1.65inch |
| Max Operating Temperature | 85°C |
| Series | 41L Series |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 41L6201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.