Regal Beloit Genteq 41L7501 technical specifications.
| Capacitance | 5uF |
| Package/Case | Axial |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 4.9mR |
| Max Operating Temperature | 85°C |
| Series | 41L Series |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 41L7501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.