
Regal Beloit Genteq 42L1251 technical specifications.
| Capacitance | 2.5uF |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 1.9mR |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 42L1251 to view detailed technical specifications.
No datasheet is available for this part.
