Regal Beloit Genteq 42L1332 technical specifications.
| Capacitance | 33uF |
| Package/Case | Axial |
| Dissipation Factor | 5% |
| Max Operating Temperature | 85°C |
| Series | 42L Series |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 42L1332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.