Regal Beloit Genteq 42L2121 technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Axial |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 2.8mR |
| Max Operating Temperature | 85°C |
| Series | 42L Series |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 42L2121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.