Regal Beloit Genteq 42L2682 technical specifications.
| Capacitance | 680nF |
| Package/Case | Axial |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 2.7mR |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 42L2682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.