Regal Beloit Genteq 42L3223 technical specifications.
| Capacitance | 22nF |
| Package/Case | Axial |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 31.9mR |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 42L3223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.