Regal Beloit Genteq 42L3562 technical specifications.
| Capacitance | 560nF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 3.9mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 42L3562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.