
Regal Beloit Genteq 42L4152 technical specifications.
| Capacitance | 150nF |
| Package/Case | Axial |
| Dissipation Factor | 5% |
| Max Operating Temperature | 85°C |
| Series | 42L Series |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 42L4152 to view detailed technical specifications.
No datasheet is available for this part.
