This capacitor has a capacitance of 6uF with a tolerance of 6% and a dielectric material of polypropylene. It is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The capacitor has a lead pitch of 20.57mm and is compliant with Reach SVHC regulations, although the status is unknown. It is designed to withstand a DC rated voltage of 370V and an AC voltage of 370V.
Regal Beloit Genteq 97F5706 technical specifications.
| Capacitance | 6uF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 20.57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 6% |
| Voltage Rating (AC) | 370V |
| DC Rated Voltage | 370V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 97F5706 to view detailed technical specifications.
No datasheet is available for this part.