Regal Beloit Genteq 97F6907 technical specifications.
| Capacitance | 10uF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Tolerance | 6% |
| RoHS | Unconfirmed |
Download the complete datasheet for Regal Beloit Genteq 97F6907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.