
Regal Beloit Genteq 97F8039 technical specifications.
| Capacitance | 35uF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 20.6mR |
| Lead Pitch | 20.57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 6% |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 97F8039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.