
Regal Beloit Genteq 97F8071 technical specifications.
| Capacitance | 60uF |
| Diameter | 2.5inch |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 17.5mR |
| Lead Pitch | 20.57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Tolerance | 6% |
| Voltage Rating (AC) | 370V |
| DC Rated Voltage | 370V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 97F8071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.