Regal Beloit Genteq 97F8072 technical specifications.
| Capacitance | 65uF |
| ESR (Equivalent Series Resistance) | 16.9mR |
| Tolerance | 6% |
| Voltage Rating (AC) | 370V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 97F8072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.