Regal Beloit Genteq 97F8250 technical specifications.
| Capacitance | 12uF |
| Package/Case | 600 |
| Mount | Screw |
| Termination | Screw |
| Tolerance | 6% |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 97F8250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.