
Regal Beloit Genteq 97F9638 technical specifications.
| Capacitance | 35uF |
| Dielectric Material | Polypropylene |
| Tolerance | 6% |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq 97F9638 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.