Regal Beloit Genteq PB040E000A440AA technical specifications.
| Capacitance | 4uF |
| Dielectric Material | Polypropylene |
| Tolerance | 6% |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq PB040E000A440AA to view detailed technical specifications.
No datasheet is available for this part.