
Regal Beloit Genteq PB075E000A440CA technical specifications.
| Capacitance | 7.5uF |
| Dielectric Material | Polypropylene |
| Tolerance | 6% |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq PB075E000A440CA to view detailed technical specifications.
No datasheet is available for this part.
