
Regal Beloit Genteq PB350Z050S440EA technical specifications.
| Capacitance | 35uF |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Tolerance | 6% |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq PB350Z050S440EA to view detailed technical specifications.
No datasheet is available for this part.
