
Regal Beloit Genteq PB500Z050T440HA technical specifications.
| Capacitance | 50uF |
| Dielectric Material | Polypropylene |
| Tolerance | 6% |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq PB500Z050T440HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
