Regal Beloit Genteq PB550Z050T440EA technical specifications.
| Capacitance | 55uF |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Tolerance | 6% |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Regal Beloit Genteq PB550Z050T440EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.