Regal Electronics 1001-6P6C technical specifications.
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Manufacturer Series | 1001 |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Regal Electronics 1001-6P6C to view detailed technical specifications.
No datasheet is available for this part.