Regal Electronics 1001-8P8CK technical specifications.
| Type | Telephone/Telecom |
| Gender | PL |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Regal Electronics 1001-8P8CK to view detailed technical specifications.
No datasheet is available for this part.