Regal Electronics 1012 -4-14-D-BK technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Regal Electronics 1012 -4-14-D-BK to view detailed technical specifications.
No datasheet is available for this part.