Regal Electronics 155-S-8-4 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Regal Electronics 155-S-8-4 to view detailed technical specifications.
No datasheet is available for this part.