Regal Electronics 155-ST-8-8 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 64 |
| Number of Ports | 8 |
| Category Number | Cat 5e |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Regal Electronics 155-ST-8-8 to view detailed technical specifications.
No datasheet is available for this part.