Regal Electronics 258-8 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Number of Ports | 1 |
Download the complete datasheet for Regal Electronics 258-8 to view detailed technical specifications.
No datasheet is available for this part.