Regal Electronics 4006-10 technical specifications.
| Type | Wire to Board |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Regal Electronics 4006-10 to view detailed technical specifications.
No datasheet is available for this part.