Regal Electronics 4008-25 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Manufacturer Series | 4008 |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Regal Electronics 4008-25 to view detailed technical specifications.
No datasheet is available for this part.