Regal Electronics 4008-9 technical specifications.
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 1.38mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Regal Electronics 4008-9 to view detailed technical specifications.
No datasheet is available for this part.