Regal Electronics 4033-20SMT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Manufacturer Series | 4033 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 500VAC |
| Contact Finish Termination | TIN |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Regal Electronics 4033-20SMT to view detailed technical specifications.
No datasheet is available for this part.