Regal Electronics 40D25P25PMAT technical specifications.
| Type | D-Subminiature |
| Contact Gender | PL/PL |
| Number of Contacts | 25/25 |
| Terminal Pitch | 1.38mm |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Regal Electronics 40D25P25PMAT to view detailed technical specifications.
No datasheet is available for this part.